+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

33033008

Enclosure: junction box; Ø: 63mm; plaster embedded; IP20; orange


Manufacturer: SIMET

Manufacturer part number:
33033008

Alternative designations: 33 033 008

TME Symbol:
SIMET-33033008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
orange
Conform to the norm
EN 60670 - 1
Depth
60mm
Gross weight18.2 g
Certificates
EAN code5907813211676
See other products in this category: Junction boxes SIMET,
*
33033008
50 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.25 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.28 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.26 EUR