+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

33035008

Enclosure: junction box; Ø: 63mm; plaster embedded; IP20; orange


Manufacturer: SIMET

Manufacturer part number:
33035008

Alternative designations: 33 035 008

TME Symbol:
SIMET-33035008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
orange
Kit contents
screws
Conform to the norm
EN 60670 - 1
Depth
60mm
Gross weight19.65 g
Certificates
EAN code5907813211836
See other products in this category: Junction boxes SIMET,
*
33035008
50 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.33 USD