+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33036008

Enclosure: junction box; Ø: 78mm; plaster embedded; Kit: screws

Manufacturer: SIMET

Manufacturer part number:
33036008

Alternative designations: 33 036 008

TME Symbol:
SIMET-33036008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
78mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Cover colour
white
Kit contents
screws
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
48.5mm
Gross weight29.18 g
Certificates
EAN code5907813226168
See other products in this category: Junction boxes SIMET,
*
33036008
40 in TME stock
Net price for quantities from 2 pcs - 0.57 EURGross price for quantities from 2 pcs - 0.68 EUR
Net price for quantities from 20 pcs - 0.54 EURGross price for quantities from 20 pcs - 0.64 EUR
Net price for quantities from 40 pcs - 0.50 EURGross price for quantities from 40 pcs - 0.60 EUR
No. of pieces (Multiplicity: 2)