+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

33048008

Enclosure: junction box; Ø: 63mm; plaster embedded; IP20; orange


Manufacturer: SIMET

Manufacturer part number:
33048008

Alternative designations: 33 048 008

TME Symbol:
SIMET-33048008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
orange
Conform to the norm
EN 60670 - 1
Depth
41mm
Gross weight12.77 g
Certificates
EAN code5907813205651
See other products in this category: Junction boxes SIMET,
*
33048008
70 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.21 EURGross price for quantities from 5 pcs - 0.25 EUR
Net price for quantities from 40 pcs - 0.20 EURGross price for quantities from 40 pcs - 0.24 EUR
Net price for quantities from 80 pcs - 0.19 EURGross price for quantities from 80 pcs - 0.22 EUR