+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33049008

Enclosure: junction box; Ø: 63mm; plaster embedded; IP20; orange


Manufacturer: SIMET

Manufacturer part number:
33049008

Alternative designations: 33 049 008

TME Symbol:
SIMET-33049008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
orange
Kit contents
screws
Conform to the norm
EN 60670 - 1
Depth
41mm
Gross weight14.14 g
Certificates
EAN code5907813205705
See other products in this category: Junction boxes SIMET,
*
33049008
75 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 40 pcs - 0.29 USDGross price for quantities from 40 pcs - 0.35 USD
Net price for quantities from 80 pcs - 0.27 USDGross price for quantities from 80 pcs - 0.32 USD