+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33170008

Enclosure: junction box; X: 71mm; Y: 284mm; Z: 63mm; orange

Manufacturer: SIMET

Manufacturer part number:
33170008

Alternative designations: 33 170 008

TME Symbol:
SIMET-33170008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
284mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
with compartment
Body colour
orange
Manufacturer series
MULTIWALL
Kit contents
screws
Conform to the norm
EN 60670 - 1
Gross weight113.8 g
Certificates
EAN code5907813224812
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
33170008
14 in TME stock
Net price for quantities from 1 pcs - 3.31 EURGross price for quantities from 1 pcs - 3.98 EUR
Net price for quantities from 9 pcs - 3.11 EURGross price for quantities from 9 pcs - 3.73 EUR
Net price for quantities from 18 pcs - 2.90 EURGross price for quantities from 18 pcs - 3.48 EUR
No. of pieces (Multiplicity: 1)