+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33263008

Enclosure: junction box; Ø: 66.5mm; plaster embedded; IP20; orange

Manufacturer: SIMET

Manufacturer part number:
33263008

Alternative designations: 33 263 008

TME Symbol:
SIMET-33263008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
66.5mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
orange
Conform to the norm
EN 60670 - 1
Depth
41.8mm
Gross weight16.3 g
Certificates
EAN code5907813220722
See other products in this category: Junction boxes SIMET,
*
33263008
80 in TME stock
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 40 pcs - 0.35 USDGross price for quantities from 40 pcs - 0.42 USD
Net price for quantities from 80 pcs - 0.33 USDGross price for quantities from 80 pcs - 0.39 USD
No. of pieces (Multiplicity: 5)