+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33310008

Enclosure: junction box; X: 152mm; Y: 210mm; Z: 50mm; orange

Manufacturer: SIMET

Manufacturer part number:
33310008

Alternative designations: 33 310 008

TME Symbol:
SIMET-33310008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
210mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Version
with compartment
Body colour
orange
Manufacturer series
MULTIWALL
Conform to the norm
EN 60670 - 1
Gross weight206.42 g
Certificates
EAN code5907813229596
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
33310008
9 in TME stock
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 4 pcs - 6.09 USDGross price for quantities from 4 pcs - 7.31 USD
Net price for quantities from 9 pcs - 5.69 USDGross price for quantities from 9 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)