+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

33312008

Enclosure: junction box; X: 152mm; Y: 210mm; Z: 50mm; orange


Manufacturer: SIMET

Manufacturer part number:
33312008

Alternative designations: 33 312 008

TME Symbol:
SIMET-33312008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
152mm
Dimension Y
210mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Body colour
orange
Manufacturer series
MULTIWALL
Cover colour
white
Conform to the norm
EN 60670 - 1
Gross weight193.08 g
Certificates
EAN code5907813229602
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
33312008
7 in TME stock
Net price for quantities from 1 pcs - 5.95 USDGross price for quantities from 1 pcs - 7.14 USD
Net price for quantities from 4 pcs - 5.58 USDGross price for quantities from 4 pcs - 6.70 USD
Net price for quantities from 9 pcs - 5.21 USDGross price for quantities from 9 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.