+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

33401008

Enclosure: junction box; X: 71mm; Y: 141mm; Z: 63mm; orange


Manufacturer: SIMET

Manufacturer part number:
33401008

Alternative designations: 33 401 008

TME Symbol:
SIMET-33401008

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
71mm
Dimension Y
141mm
Dimension Z
63mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
Body colour
orange
Manufacturer series
MULTIWALL SLIM
Kit contents
screws
Conform to the norm
EN 60670 - 1
Gross weight58.51 g
Certificates
EAN code5907813236679
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
33401008
37 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 18 pcs - 1.49 EURGross price for quantities from 18 pcs - 1.79 EUR
Net price for quantities from 37 pcs - 1.39 EURGross price for quantities from 37 pcs - 1.67 EUR