+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34008203

Enclosure: junction box; Ø: 62mm; plaster embedded; IP20; serial


Manufacturer: SIMET

Manufacturer part number:
34008203

Alternative designations: 34 008 203

TME Symbol:
SIMET-34008203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
62mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Version
serial
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
81mm
Gross weight22.96 g
Certificates
EAN code5907813229312
See other products in this category: Junction boxes SIMET,
*
34008203
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.70 EURGross price for quantities from 1 pcs - 0.84 EUR
Net price for quantities from 15 pcs - 0.66 EURGross price for quantities from 15 pcs - 0.79 EUR
Net price for quantities from 35 pcs - 0.61 EURGross price for quantities from 35 pcs - 0.74 EUR