+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34010203

Enclosure: junction box; Ø: 38mm; plaster embedded; IP20; blue

Manufacturer: SIMET

Manufacturer part number:
34010203

Alternative designations: 34 010 203

TME Symbol:
SIMET-34010203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Diameter
38mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP20
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
44mm
Gross weight9.49 g
Certificates
EAN code5907813229237
See other products in this category: Junction boxes SIMET,
*
34010203
30 in TME stock
Net price for quantities from 2 pcs - 1.15 USDGross price for quantities from 2 pcs - 1.38 USD
Net price for quantities from 14 pcs - 1.08 USDGross price for quantities from 14 pcs - 1.29 USD
Net price for quantities from 30 pcs - 1.00 USDGross price for quantities from 30 pcs - 1.21 USD
No. of pieces (Multiplicity: 2)