+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

34117203

Enclosure: junction box; plaster embedded; polyamide; IP20; blue


Manufacturer: SIMET

Manufacturer part number:
34117203

Alternative designations: 34 117 203

TME Symbol:
SIMET-34117203

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Mounting
plaster embedded
Enclosure material
polyamide
IP rating
IP20
Version
deep, serial
Body colour
blue
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Depth
62mm
Length
128mm
Width
65mm
Gross weight57.24 g
Certificates
EAN code5907813212369
See other products in this category: Junction boxes SIMET,
*
34117203
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.98 EURGross price for quantities from 1 pcs - 5.97 EUR
Net price for quantities from 5 pcs - 4.67 EURGross price for quantities from 5 pcs - 5.60 EUR
Net price for quantities from 10 pcs - 4.36 EURGross price for quantities from 10 pcs - 5.23 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs