+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SIMET
Alternative designations: 35 110 206
Manufacturer | SIMET | |
Type of enclosure | junction box | |
Dimension X | 88mm | |
Dimension Y | 88mm | |
Dimension Z | 55mm | |
Mounting | wall mount | |
Enclosure material | polyamide | |
IP rating | IP67 | |
Version | with membrane cable glands | |
Body colour | white | |
Cover colour | white | |
Flammability rating | UL94V-0 | |
Conform to the norm | EN 60670 - 1 | |
Kind of material | flame retardant |