+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35130206

Enclosure: junction box; X: 118mm; Y: 118mm; Z: 68mm; wall mount

Manufacturer: SIMET

Manufacturer part number:
35130206

Alternative designations: 35 130 206

TME Symbol:
SIMET-35130206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
118mm
Dimension Y
118mm
Dimension Z
68mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Version
with membrane cable glands
Body colour
white
Cover colour
white
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight153.9 g
Certificates
EAN code5907813210648
See other products in this category: Junction boxes SIMET,
*
35130206
18 in TME stock
Net price for quantities from 1 pcs - 7.42 EURGross price for quantities from 1 pcs - 8.90 EUR
Net price for quantities from 9 pcs - 6.96 EURGross price for quantities from 9 pcs - 8.35 EUR
Net price for quantities from 18 pcs - 6.49 EURGross price for quantities from 18 pcs - 7.79 EUR
No. of pieces (Multiplicity: 1)