+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35220002

Enclosure: junction box; X: 98mm; Y: 98mm; Z: 60mm; wall mount; IP54


Manufacturer: SIMET

Manufacturer part number:
35220002

Alternative designations: 35 220 002

TME Symbol:
SIMET-35220002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
98mm
Dimension Y
98mm
Dimension Z
60mm
Mounting
wall mount
Enclosure material
polyetylene
IP rating
IP54
Body colour
grey
Cover colour
grey
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight81.99 g
Certificates
EAN code5907813212109
See other products in this category: Junction boxes SIMET,
*
35220002
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.52 EUR
Net price for quantities from 14 pcs - 1.97 EURGross price for quantities from 14 pcs - 2.36 EUR
Net price for quantities from 28 pcs - 1.84 EURGross price for quantities from 28 pcs - 2.20 EUR