+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35300206

Enclosure: junction box; X: 188mm; Y: 188mm; Z: 88mm; wall mount

Manufacturer: SIMET

Manufacturer part number:
35300206

Alternative designations: 35 300 206

TME Symbol:
SIMET-35300206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
188mm
Dimension Y
188mm
Dimension Z
88mm
Mounting
wall mount
Enclosure material
polyamide
IP rating
IP67
Version
with membrane cable glands
Body colour
white
Cover colour
white
Flammability rating
UL94V-0
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight389.1 g
Certificates
EAN code5907813226533
See other products in this category: Junction boxes SIMET,
*
35300206
4 in TME stock
Net price for quantities from 1 pcs - 13.99 EURGross price for quantities from 1 pcs - 16.78 EUR
Net price for quantities from 2 pcs - 13.11 EURGross price for quantities from 2 pcs - 15.73 EUR
Net price for quantities from 4 pcs - 12.24 EURGross price for quantities from 4 pcs - 14.69 EUR
No. of pieces (Multiplicity: 1)