+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

35346102

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; IP54; grey


Manufacturer: SIMET

Manufacturer part number:
35346102

Alternative designations: 35 346 102

TME Symbol:
SIMET-35346102

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
grey
Manufacturer series
FASTBOX
Cover colour
grey
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight43.44 g
Certificates
EAN code5907813232121
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35346102
67 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 2.
Multiple of: 2.
Net price for quantities from 2 pcs - 1.14 USDGross price for quantities from 2 pcs - 1.37 USD
Net price for quantities from 46 pcs - 1.07 USDGross price for quantities from 46 pcs - 1.28 USD
Net price for quantities from 90 pcs - 1.00 USDGross price for quantities from 90 pcs - 1.20 USD