+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35346106

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; IP54; white


Manufacturer: SIMET

Manufacturer part number:
35346106

Alternative designations: 35 346 106

TME Symbol:
SIMET-35346106

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
white
Manufacturer series
FASTBOX
Cover colour
white
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight43.01 g
Certificates
EAN code5907813232251
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35346106
79 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 45 pcs - 1.18 USDGross price for quantities from 45 pcs - 1.42 USD
Net price for quantities from 90 pcs - 1.10 USDGross price for quantities from 90 pcs - 1.32 USD