+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35346107

Enclosure: junction box; X: 85mm; Y: 85mm; Z: 40mm; IP54; black


Manufacturer: SIMET

Manufacturer part number:
35346107

Alternative designations: 35 346 107

TME Symbol:
SIMET-35346107

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
85mm
Dimension Y
85mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
black
Manufacturer series
FASTBOX
Cover colour
black
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight43.03 g
Certificates
EAN code5907813232336
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35346107
73 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 45 pcs - 1.25 USDGross price for quantities from 45 pcs - 1.50 USD
Net price for quantities from 90 pcs - 1.17 USDGross price for quantities from 90 pcs - 1.40 USD