+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35349102

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; IP54; grey


Manufacturer: SIMET

Manufacturer part number:
35349102

Alternative designations: 35 349 102

TME Symbol:
SIMET-35349102

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
grey
Manufacturer series
FASTBOX
Cover colour
grey
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight55.48 g
Certificates
EAN code5907813232138
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35349102
77 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 EURGross price for quantities from 1 pcs - 1.60 EUR
Net price for quantities from 30 pcs - 1.25 EURGross price for quantities from 30 pcs - 1.50 EUR
Net price for quantities from 60 pcs - 1.17 EURGross price for quantities from 60 pcs - 1.40 EUR