+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35349115

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 40mm; IP54; brown


Manufacturer: SIMET

Manufacturer part number:
35349115

Alternative designations: 35 349 115

TME Symbol:
SIMET-35349115

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
brown
Manufacturer series
FASTBOX
Cover colour
brown
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight56.34 g
Certificates
EAN code5907813235108
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35349115
186 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.47 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 10 pcs - 1.38 EURGross price for quantities from 10 pcs - 1.65 EUR
Net price for quantities from 20 pcs - 1.28 EURGross price for quantities from 20 pcs - 1.54 EUR