+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35350206

Enclosure: junction box; X: 80mm; Y: 80mm; Z: 25mm; polyamide; IP30


Manufacturer: SIMET

Manufacturer part number:
35350206

Alternative designations: 35 350 206

TME Symbol:
SIMET-35350206

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
80mm
Dimension Y
80mm
Dimension Z
25mm
Enclosure material
polyamide
IP rating
IP30
Version
with terminals
Conform to the norm
EN 60670 - 1
Gross weight88.56 g
Certificates
EAN code5907813231629
See other products in this category: Junction boxes SIMET,
*
35350206
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.00 EURGross price for quantities from 1 pcs - 7.20 EUR
Net price for quantities from 7 pcs - 5.62 EURGross price for quantities from 7 pcs - 6.75 EUR
Net price for quantities from 14 pcs - 5.25 EURGross price for quantities from 14 pcs - 6.30 EUR