+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35380002

Enclosure: junction box; X: 100mm; Y: 100mm; Z: 52mm; wall mount


Manufacturer: SIMET

Manufacturer part number:
35380002

Alternative designations: 35 380 002

TME Symbol:
SIMET-35380002

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
100mm
Dimension Y
100mm
Dimension Z
52mm
Mounting
wall mount
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with membrane cable glands
Cover colour
grey
Conform to the norm
EN 60670 - 1
Gross weight65.59 g
Certificates
EAN code5907813235597
See other products in this category: Junction boxes SIMET,
*
35380002
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.74 EURGross price for quantities from 1 pcs - 4.49 EUR
Net price for quantities from 10 pcs - 3.53 EURGross price for quantities from 10 pcs - 4.24 EUR
Net price for quantities from 20 pcs - 3.28 EURGross price for quantities from 20 pcs - 3.93 EUR