+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

35404106

Enclosure: junction box; X: 90mm; Y: 135mm; Z: 40mm; IP54; white


Manufacturer: SIMET

Manufacturer part number:
35404106

Alternative designations: 35 404 106

TME Symbol:
SIMET-35404106

Specification

Manufacturer
SIMET
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
135mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
polyetylene, polypropylene PP
IP rating
IP54
Version
with a lock, with membrane cable glands
Body colour
white
Manufacturer series
FASTBOX
Cover colour
white
Operating temperature
-5...35°C
Conform to the norm
EN 60670 - 1
Kind of material
flame retardant
Gross weight76.72 g
Certificates
EAN code5907813232428
See other products in this category: Junction boxes SIMET,
See other products from this series.:
*
35404106
50 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 25 pcs - 2.38 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.66 USD