+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: SIMET
Alternative designations: 35 404 107
Manufacturer | SIMET | |
Type of enclosure | junction box | |
Dimension X | 90mm | |
Dimension Y | 135mm | |
Dimension Z | 40mm | |
Mounting | for wall mounting | |
Enclosure material | polyetylene, polypropylene PP | |
IP rating | IP54 | |
Version | with a lock, with membrane cable glands | |
Body colour | black | |
Manufacturer series | FASTBOX | |
Cover colour | black | |
Operating temperature | -5...35°C | |
Conform to the norm | EN 60670 - 1 | |
Kind of material | flame retardant |