+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84621616

Enclosure: emergency; X: 115mm; Y: 123mm; Z: 28mm; wall mount; metal


Manufacturer: SIMET

Manufacturer part number:
84621616

Alternative designations: PIP-1AN R3X2X4 CZERWONY

TME Symbol:
SIMET-84621616

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
115mm
Dimension Y
123mm
Dimension Z
28mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight251 g
EAN code5907813229893
See other products in this category: Junction boxes SIMET,
*
84621616
0 in TME stock
Net price for quantities from 1 pcs - 35.52 USDGross price for quantities from 1 pcs - 42.62 USD
Net price for quantities from 5 pcs - 33.30 USDGross price for quantities from 5 pcs - 39.96 USD
Net price for quantities from 10 pcs - 31.07 USDGross price for quantities from 10 pcs - 37.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.