+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84622606

Enclosure: emergency; X: 88mm; Y: 166mm; Z: 30mm; wall mount; metal


Manufacturer: SIMET

Manufacturer part number:
84622606

Alternative designations: PIP-2AN B2X3X4 CZERWONY

TME Symbol:
SIMET-84622606

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
88mm
Dimension Y
166mm
Dimension Z
30mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight329 g
EAN code5907813229916
See other products in this category: Junction boxes SIMET,
*
84622606
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.67 USDGross price for quantities from 1 pcs - 40.40 USD
Net price for quantities from 5 pcs - 31.76 USDGross price for quantities from 5 pcs - 38.12 USD
Net price for quantities from 10 pcs - 29.65 USDGross price for quantities from 10 pcs - 35.57 USD