+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84622616

Enclosure: emergency; X: 103mm; Y: 197mm; Z: 30mm; wall mount; metal

NEW

Manufacturer: SIMET

Manufacturer part number:
84622616

Alternative designations: PIP-2AN P2X3X4 CZERWONY

TME Symbol:
SIMET-84622616

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
103mm
Dimension Y
197mm
Dimension Z
30mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight389 g
EAN code5907813229930
See other products in this category: Junction boxes SIMET,
*
84622616
0 in TME stock
Net price for quantities from 1 pcs - 34.66 USDGross price for quantities from 1 pcs - 41.60 USD
Net price for quantities from 5 pcs - 32.70 USDGross price for quantities from 5 pcs - 39.24 USD
Net price for quantities from 10 pcs - 30.52 USDGross price for quantities from 10 pcs - 36.63 USD
No. of pieces (Multiplicity: 1)