+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84622626

Enclosure: emergency; X: 103mm; Y: 197mm; Z: 30mm; wall mount; metal

NEW

Manufacturer: SIMET

Manufacturer part number:
84622626

Alternative designations: PIP-2AN P3X3X4 CZERWONY

TME Symbol:
SIMET-84622626

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
103mm
Dimension Y
197mm
Dimension Z
30mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight442 g
EAN code5907813229954
See other products in this category: Junction boxes SIMET,
*
84622626
0 in TME stock
Net price for quantities from 1 pcs - 36.76 USDGross price for quantities from 1 pcs - 44.11 USD
Net price for quantities from 5 pcs - 34.46 USDGross price for quantities from 5 pcs - 41.35 USD
Net price for quantities from 10 pcs - 32.16 USDGross price for quantities from 10 pcs - 38.60 USD
No. of pieces (Multiplicity: 1)