+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

84622656

Enclosure: emergency; X: 103mm; Y: 197mm; Z: 30mm; wall mount; metal


Manufacturer: SIMET

Manufacturer part number:
84622656

Alternative designations: PIP-2AN R3X3X4 CZERWONY

TME Symbol:
SIMET-84622656

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
103mm
Dimension Y
197mm
Dimension Z
30mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight444 g
EAN code5907813230011
See other products in this category: Junction boxes SIMET,
*
84622656
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.44 EURGross price for quantities from 1 pcs - 38.93 EUR
Net price for quantities from 5 pcs - 30.42 EURGross price for quantities from 5 pcs - 36.50 EUR
Net price for quantities from 10 pcs - 28.39 EURGross price for quantities from 10 pcs - 34.06 EUR