+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84622666

Enclosure: emergency; X: 125mm; Y: 225mm; Z: 36mm; wall mount; metal

NEW

Manufacturer: SIMET

Manufacturer part number:
84622666

Alternative designations: PIP-2AN R3X3X6 CZERWONY

TME Symbol:
SIMET-84622666

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
125mm
Dimension Y
225mm
Dimension Z
36mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight619 g
EAN code5907813230035
See other products in this category: Junction boxes SIMET,
*
84622666
0 in TME stock
Net price for quantities from 1 pcs - 41.08 USDGross price for quantities from 1 pcs - 49.30 USD
Net price for quantities from 5 pcs - 38.51 USDGross price for quantities from 5 pcs - 46.22 USD
Net price for quantities from 10 pcs - 35.95 USDGross price for quantities from 10 pcs - 43.13 USD
No. of pieces (Multiplicity: 1)