+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84623616

Enclosure: emergency; X: 124mm; Y: 137mm; Z: 28mm; wall mount; metal


Manufacturer: SIMET

Manufacturer part number:
84623616

Alternative designations: PIP-3AN R6X2X4 CZERWONY

TME Symbol:
SIMET-84623616

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
124mm
Dimension Y
137mm
Dimension Z
28mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight351 g
EAN code5907813230073
See other products in this category: Junction boxes SIMET,
*
84623616
0 in TME stock
Net price for quantities from 1 pcs - 46.34 USDGross price for quantities from 1 pcs - 55.60 USD
Net price for quantities from 5 pcs - 43.44 USDGross price for quantities from 5 pcs - 52.13 USD
Net price for quantities from 10 pcs - 40.54 USDGross price for quantities from 10 pcs - 48.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.