+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84625616

Enclosure: emergency; X: 92mm; Y: 174mm; Z: 47mm; wall mount; metal


Manufacturer: SIMET

Manufacturer part number:
84625616

Alternative designations: PIP-5A R4X2X4,4X3X4 CZERWONY

TME Symbol:
SIMET-84625616

Specification

Manufacturer
SIMET
Type of enclosure
emergency
Dimension X
92mm
Dimension Y
174mm
Dimension Z
47mm
Mounting
wall mount
Enclosure material
metal
IP rating
IP20
Version
pass through, with fuse, with membrane cable glands, with terminals
Body colour
red
Flammability rating
E90
Gross weight717 g
EAN code5907813230097
See other products in this category: Junction boxes SIMET,
*
84625616
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 53.51 USDGross price for quantities from 1 pcs - 64.21 USD
Net price for quantities from 5 pcs - 50.17 USDGross price for quantities from 5 pcs - 60.20 USD
Net price for quantities from 10 pcs - 46.83 USDGross price for quantities from 10 pcs - 56.19 USD