+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SKS06LP

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.4A/28VDC; -30÷85°C; 20mΩ


Manufacturer: SALECOM ELECTRONICS

Manufacturer part number:
SKS06LP
TME Symbol:
SKS06LP

Specification

Manufacturer
SALECOM ELECTRONICS
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
DC contacts rating @R
0.4A / 28V DC
Leads
angled, for PCB
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
Ø5mm
Knob height
5.33mm
Max. contact resistance:
20mΩ
Electrical life
30000 cycles
Contact plating
silver plated
Dimensions
Gross weight1.68 g
Certificates
See other products in this category: Toggle Switches SALECOM ELECTRONICS,
*
SKS06LP
258 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.01 EURGross price for quantities from 1 pcs - 2.42 EUR
Net price for quantities from 5 pcs - 1.81 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 20 pcs - 1.73 EURGross price for quantities from 20 pcs - 2.07 EUR
Net price for quantities from 100 pcs - 1.45 EURGross price for quantities from 100 pcs - 1.73 EUR
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcs