+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100166940

Quick splice; Scotchlok; for cable; IDC; 4mm2; ways: 1; terminals: 2


Manufacturer: 3M

Manufacturer part number:
7100166940
TME Symbol:
SL-562

Specification

Manufacturer
3M
Type of splice terminal
quick splice
Manufacturer series
Scotchlok
Mechanical mounting
for cable
Electrical mounting
IDC
Wire cross-section
4mm2
Number of ways
1
Number of terminals
2
Splice terminal variant
splitter
Max. wire diameter
4.8mm
Trade name
quick splice
Gross weight3.215 g
Certificates
EAN code10054007110320
See other products in this category: Quick Splice 3M,
See other products from this series.:
*
7100166940
1954 in TME stock
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 20 pcs - 0.66 USDGross price for quantities from 20 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs