+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SL200100

Sensor: flow; 24VDC; 0,5÷15m/s; OUT: PNP; Oper.mode: calorimetric

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
SL200100
TME Symbol:
SL200100

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
flow
Measuring range
0,5...15m/s
Output configuration
PNP
Operation mode
calorimetric
Operating temperature
-20...70°C
Application
gases
Lead length
2m
IP rating
IP67
Max medium temperature
70°C
Enclosure material
brass
Electrical connection
wires
Max. operating current
200mA
Number of pins
3
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Flow Meters IPF ELECTRONIC,
*
SL200100
0 in TME stock
Net price for quantities from 1 pcs - 145.58 EURGross price for quantities from 1 pcs - 174.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.