+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQD06202

Indicator: LED; prominent; green; 12÷14VDC; Ø6.2mm; IP40; metal

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQD06202
TME Symbol:
SMQD06202

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Operating voltage
12...14V DC
Mounting hole dimensions
Ø6.2mm
IP rating
IP40
Leads
for soldering
Body material
metal
LED diameter
3mm
Body colour
silver
Plating material
chromium
Operating temperature
-40...70°C
Gross weight1.953 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMQD06202
8 in TME stock
Net price for quantities from 1 pcs - 2.56 EURGross price for quantities from 1 pcs - 3.07 EUR
Net price for quantities from 10 pcs - 2.40 EURGross price for quantities from 10 pcs - 2.88 EUR
Net price for quantities from 40 pcs - 2.26 EURGross price for quantities from 40 pcs - 2.71 EUR
Net price for quantities from 120 pcs - 2.07 EURGross price for quantities from 120 pcs - 2.49 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 60 pcs