+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQD08414

Indicator: LED; prominent; blue; 24÷28VDC; Ø8.2mm; IP40; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQD08414
TME Symbol:
SMQD08414

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Operating voltage
24...28V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP40
Leads
connectors
Body material
metal
LED diameter
5mm
Body colour
silver
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight4.46 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMQD08414
456 in TME stock
Net price for quantities from 1 pcs - 2.35 GBPGross price for quantities from 1 pcs - 2.82 GBP
Net price for quantities from 20 pcs - 2.20 GBPGross price for quantities from 20 pcs - 2.64 GBP
Net price for quantities from 60 pcs - 2.05 GBPGross price for quantities from 60 pcs - 2.47 GBP
Net price for quantities from 120 pcs - 1.91 GBPGross price for quantities from 120 pcs - 2.29 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBlister = 20 pcsCardboard = 60 pcs