+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMT8628521

Relay: solid state; 14A; Uswitch: 24÷520VAC; 3-phase; 45x100x107mm

Manufacturer: CELDUC

Manufacturer part number:
SMT8628521
TME Symbol:
SMT8628521

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
24...255V AC
Max. operating current
14A
Switched voltage
24...520V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
45x100x107mm
Manufacturer series
SMT
Design
heatsink
Operating temperature
-40...85°C
Gross weight100 g
Certificates
EAN code3760283306646
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SMT8628521
0 in TME stock
Net price for quantities from 1 pcs - 199.92 USDGross price for quantities from 1 pcs - 239.90 USD
Net price for quantities from 5 pcs - 160.73 USDGross price for quantities from 5 pcs - 192.88 USD
Net price for quantities from 10 pcs - 151.70 USDGross price for quantities from 10 pcs - 182.03 USD
No. of pieces (Multiplicity: 1)