+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO367001

Relay: solid state; Ucntrl: 0÷10VDC; 75A; 160÷450VAC; SO3; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO367001
TME Symbol:
SO367001

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
75A
Switched voltage
160...450V AC
Manufacturer series
SO3
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight116.17 g
Certificates
EAN code3760283300965
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO367001
0 in TME stock
Net price for quantities from 1 pcs - 241.01 USDGross price for quantities from 1 pcs - 289.22 USD
Net price for quantities from 5 pcs - 192.81 USDGross price for quantities from 5 pcs - 231.37 USD
Net price for quantities from 10 pcs - 180.77 USDGross price for quantities from 10 pcs - 216.93 USD
No. of pieces (Multiplicity: 1)