+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO400300

Relay: solid state; Ucntrl: 8÷30VDC; 35A; 200÷260VAC; SO4; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO400300
TME Symbol:
SO400300

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
8...30V DC
Max. operating current
35A
Switched voltage
200...260V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Design
heatsink
Operating temperature
-40...90°C
Gross weight375 g
Certificates
EAN code3760283301955
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO400300
0 in TME stock
Net price for quantities from 1 pcs - 267.33 EURGross price for quantities from 1 pcs - 320.80 EUR
Net price for quantities from 2 pcs - 253.42 EURGross price for quantities from 2 pcs - 304.09 EUR
No. of pieces (Multiplicity: 1)