+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SO445020

Relay: solid state; Ucntrl: 0÷10VDC; 50A; 100÷280VAC; SO4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO445020
TME Symbol:
SO445020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
50A
Switched voltage
100...280V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight89.12 g
Certificates
EAN code3760283300828
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO445020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 210.96 USDGross price for quantities from 1 pcs - 253.15 USD
Net price for quantities from 4 pcs - 169.62 USDGross price for quantities from 4 pcs - 203.54 USD
Net price for quantities from 12 pcs - 159.01 USDGross price for quantities from 12 pcs - 190.82 USD