+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO445320

Relay: solid state; Rin: 10÷20kΩ; 50A; 100÷280VAC; SO4; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO445320
TME Symbol:
SO445320

Specification

Manufacturer
CELDUC
Type of relay
solid state
Input resistance range
10...20kΩ
Max. operating current
50A
Switched voltage
100...280V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight77 g
Certificates
EAN code3760283302020
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO445320
0 in TME stock
Net price for quantities from 1 pcs - 183.22 EURGross price for quantities from 1 pcs - 219.86 EUR
Net price for quantities from 5 pcs - 145.84 EURGross price for quantities from 5 pcs - 175.01 EUR
Net price for quantities from 10 pcs - 135.82 EURGross price for quantities from 10 pcs - 162.98 EUR
No. of pieces (Multiplicity: 1)