+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO445420

Relay: solid state; Icntrl: 4÷20mA; 50A; 100÷280VAC; SO4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO445420
TME Symbol:
SO445420

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control current
4...20mA
Max. operating current
50A
Switched voltage
100...280V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x30mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight94.7 g
Certificates
EAN code3760283302907
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO445420
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 186.48 USDGross price for quantities from 1 pcs - 223.78 USD
Net price for quantities from 5 pcs - 149.95 USDGross price for quantities from 5 pcs - 179.93 USD
Net price for quantities from 10 pcs - 141.50 USDGross price for quantities from 10 pcs - 169.80 USD