+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SO465020

Relay: solid state; Ucntrl: 0÷10VDC; 50A; 200÷480VAC; SO4; 1-phase

Manufacturer: CELDUC

Manufacturer part number:
SO465020
TME Symbol:
SO465020

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...10V DC
Max. operating current
50A
Switched voltage
200...480V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight90.81 g
Certificates
EAN code3760283300811
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO465020
1 in TME stock
Net price for quantities from 1 pcs - 228.97 USDGross price for quantities from 1 pcs - 274.76 USD
Net price for quantities from 5 pcs - 183.39 USDGross price for quantities from 5 pcs - 220.07 USD
Net price for quantities from 10 pcs - 170.87 USDGross price for quantities from 10 pcs - 205.04 USD
No. of pieces (Multiplicity: 1)