+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SO468120

Relay: solid state; Ucntrl: 0÷5VDC; 95A; 200÷480VAC; SO4; 1-phase


Manufacturer: CELDUC

Manufacturer part number:
SO468120
TME Symbol:
SO468120

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
0...5V DC
Max. operating current
95A
Switched voltage
200...480V AC
Manufacturer series
SO4
Relay variant
1-phase
Body dimensions
45x58.5x33.6mm
Switching method
proportional
Operating temperature
-40...90°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight107 g
Certificates
EAN code3760283302938
See other products in this category: One Phase Solid State Relays CELDUC,
See other products from this series.:
*
SO468120
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 264.17 USDGross price for quantities from 1 pcs - 317.00 USD
Net price for quantities from 4 pcs - 212.40 USDGross price for quantities from 4 pcs - 254.87 USD
Net price for quantities from 12 pcs - 199.12 USDGross price for quantities from 12 pcs - 238.95 USD