+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB562460

Relay: solid state; 25A; Uswitch: 24÷600VAC; 2-phase; IP00; SOB


Manufacturer: CELDUC

Manufacturer part number:
SOB562460
TME Symbol:
SOB562460

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
25A
Switched voltage
24...600V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
45x58x23.8mm
IP rating
IP00
Manufacturer series
SOB
Leads
connectors
Leads dimensions
4.8x0.8mm, 6.35x0.8mm
Related items
1Y042715
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight100 g
Certificates
EAN code3760283301146
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOB562460
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.77 GBPGross price for quantities from 1 pcs - 108.92 GBP
Net price for quantities from 5 pcs - 72.25 GBPGross price for quantities from 5 pcs - 86.70 GBP
Net price for quantities from 10 pcs - 67.74 GBPGross price for quantities from 10 pcs - 81.29 GBP