+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB767670

Relay: solid state; 75A; Uswitch: 24÷510VAC; 2-phase; IP20; SOB


Manufacturer: CELDUC

Manufacturer part number:
SOB767670
TME Symbol:
SOB767670

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
8...30V DC
Max. operating current
75A
Switched voltage
24...510V AC
Relay variant
2-phase
Switching method
instantaneous switching
Body dimensions
44.8x59.4x30mm
IP rating
IP20
Manufacturer series
SOB
Related items
1Y042715
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight114.62 g
Certificates
EAN code3760283301740
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOB767670
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 193.10 USDGross price for quantities from 1 pcs - 231.72 USD
Net price for quantities from 5 pcs - 155.26 USDGross price for quantities from 5 pcs - 186.31 USD
Net price for quantities from 10 pcs - 145.56 USDGross price for quantities from 10 pcs - 174.67 USD
Net price for quantities from 19 pcs - 135.85 USDGross price for quantities from 19 pcs - 163.02 USD