+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB863860

Relay: solid state; 35A; Uswitch: 24÷600VAC; 2-phase; IP20; SOB


Manufacturer: CELDUC

Manufacturer part number:
SOB863860
TME Symbol:
SOB863860

Specification

Manufacturer
CELDUC
Type of relay
solid state
Control voltage
17...30V AC, 17...30V DC
Max. operating current
35A
Switched voltage
24...600V AC
Relay variant
2-phase
Switching method
zero voltage switching
Body dimensions
44.8x59.4x30mm
IP rating
IP20
Manufacturer series
SOB
Leads
4pin, screw terminals
Related items
1Y042715
Operating temperature
-55...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight104.4 g
Certificates
EAN code3760283300866
See other products in this category: Three Phase Solid State Relays CELDUC,
See other products from this series.:
*
SOB863860
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 120.15 GBPGross price for quantities from 1 pcs - 144.18 GBP
Net price for quantities from 5 pcs - 96.60 GBPGross price for quantities from 5 pcs - 115.92 GBP
Net price for quantities from 10 pcs - 90.57 GBPGross price for quantities from 10 pcs - 108.68 GBP
Net price for quantities from 19 pcs - 84.53 GBPGross price for quantities from 19 pcs - 101.43 GBP